Cart

SFSD128GL3BM1TO-I-OG-2B1-STD

SWISSBIT SFSD128GL3BM1TO-I-OG-2B1-STD

image shown is a representation only

SWISSBIT

SD-CARD 128GB S-45
Supplier: Swissbit
Matchcode: SFSD128GL3BM1TO-I-OG-2B1-STD
Rutronik No.: DISCAR4678
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
110.95 $
110.95 $

Prices

1 110.95 $
2 105.41 $
4 104.49 $
7 103.56 $
13 98.94 $
Article with this quantity is not orderable.

SD-CARD 128GB S-45 Description

MLC Flash


Class 6

Performance (R/W) up to 50MB/s / 19MB/s

Optimised for random write IOPS

Wide Temperature Support (Optional)

CE / WEEE / RoHS

Shock and Vibration resistant

Proven Power Fail protection

Sophisticated Wear Leveling & Bad Block Management

Autonomous Data Care Management

SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring

Parameter

Capacity
128G Byte
Flash
MLC
Temp.min.
-25°C
Temp.max.
85°C
Packaging
INDIVIDUAL
Class
SDHC
Class
CLASS 10
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?