Cart

SFSD1024L1BN2TO-I-ME-161-STD

SWISSBIT SFSD1024L1BN2TO-I-ME-161-STD

image shown is a representation only

SWISSBIT

SD-CARD 1GB I-TYP S-200
Supplier: Swissbit
Matchcode: SFSD1024L1BN2TO-I-ME-161-STD
Rutronik No.: DISCAR2857
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
31.08 $
31.08 $

Prices

1 31.08 $
100 29.52 $
150 29.26 $
200 27.71 $

Parameter

Capacity
1G Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Class
SD
Packaging
INDIVIDUAL
Class
CLASS 4
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?