Cart

SFSD1024L1BM1TO-E-DF-2A1-STD

SWISSBIT SFSD1024L1BM1TO-E-DF-2A1-STD

image shown is a representation only

SWISSBIT

SD-Card 1GB S-455
Supplier: Swissbit
Matchcode: SFSD1024L1BM1TO-E-DF-2A1-STD
Rutronik No.: DISCAR5814
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
23.15 $
23.15 $

Prices

1 23.15 $
2 21.99 $
4 21.80 $
8 21.61 $
16 20.64 $

SD-Card 1GB S-455 Description

S-455 SD 3.0 Memory Card (SDHC / SDXC) - 512MB to 32GB

Product Summary

SLC Flash

Class 10, UHS-I

Performance (R/W) up to 90MB/s / 75MB/s

Wide Temperature Support (Optional)

Proven Power Fail Safety

Sophisticated Wear Leveling & Bad Block Management

Autonomous Data Care Management

SBLTM Tool & SDK for detailed Life Time Monitoring


Parameter

Capacity
1G Byte
Flash
SLC
Temp.min.
-25°C
Temp.max.
85°C
Class
SDHC
Packaging
INDIVIDUAL
Class
CLASS 10
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?