- Home
- Storage Technologies
- NAND Flash & Optane Products
- Swissbit NAND Flash & Optane Products
SFSD064GN4BM1MT-E-3F-2E1-STD

MICRO-SD 64GB S-45u
Supplier:
Swissbit
Matchcode:
SFSD064GN4BM1MT-E-3F-2E1-STD
Rutronik No.:
DISCAR6028
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
- Capacity
-
64G Byte
- Flash
-
MLC
- Temp.min.
-
-25°C
- Temp.max.
-
85°C
- Class
-
SDHC UHS-I
- Class
-
CLASS 10
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
MICRO-SD-CARD 64GB H1-M 15NM
Packaging:
INDIVIDUAL
MICRO-SD-CARD 64GB
Packaging:
INDIVIDUAL
MICRO-SD 64GB S-45u EXT TEMP
Packaging:
INDIVIDUAL
MICRO-SD 64GB S-46u
Packaging:
INDIVIDUAL
MICRO-SD-CARD 64GB H1-M
Packaging:
INDIVIDUAL
MICRO-SD-CARD 64GB
Packaging:
INDIVIDUAL
MICRO-SD 64GB S-45µ IND TEMP
Packaging:
INDIVIDUAL
MSD 64GB CV110 3D TLC
Packaging:
INDIVIDUAL
MICRO-SD 64GB S-30µ EXT
Packaging:
INDIVIDUAL
MICRO-SD 64GB S-45µ EXT TEMP
Packaging:
INDIVIDUAL
Previous
Next