Cart

SFSD064GL3BM1TO-I-HG-2B1-STD

SWISSBIT SFSD064GL3BM1TO-I-HG-2B1-STD

image shown is a representation only

SWISSBIT

SD-CARD 64GB S-45 I-TEMP
Supplier: Swissbit
Matchcode: SFSD064GL3BM1TO-I-HG-2B1-STD
Rutronik No.: DISCAR4676
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
63.71 $
63.71 $

Prices

1 63.71 $
2 60.53 $
4 60.00 $
8 59.47 $
17 56.80 $

Parameter

Capacity
64G Byte
Flash
MLC
Temp.min.
-40°C
Temp.max.
85°C
Class
SDHC
Packaging
INDIVIDUAL
Class
CLASS 10
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?