Cart

SFSD064GL2BM1TO-I-HG-2A1-STD

SWISSBIT SFSD064GL2BM1TO-I-HG-2A1-STD

image shown is a representation only

SWISSBIT

SD-CARD 64GB S-45 I-TEMP
Supplier: Swissbit
Matchcode: SFSD064GL2BM1TO-I-HG-2A1-STD
Rutronik No.: DISCAR3677
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
Obsolete Part
Supplier Last Time Buy: 12/19/2016
89.61 $
89.61 $

Prices

1 89.61 $
2 85.13 $
4 84.39 $
8 83.65 $
17 79.90 $

SD-CARD 64GB S-45 I-TEMP Description

S-45 Series (UHS-I) Industrial SDHC/SDXC Memory Card

Product summary

MLC Flash
Class 6
Performance (R/W) up to 50MB/s / 19MB/s
Optimised for random write IOPS
Wide Temperature Support (Optional)
CE / WEEE / RoHS
Shock and Vibration resistant
Proven Power Fail protection
Sophisticated Wear Leveling & Bad Block Management
Autonomous Data Care Management
SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring

Parameter

Capacity
64G Byte
Flash
MLC
Temp.min.
-40°C
Temp.max.
85°C
Class
SDHC
Packaging
INDIVIDUAL
Class
CLASS 10
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?