SFSD064GL2BM1TO-E-HG-2A1-STD

image shown is a representation only
Supplier: Swissbit
Matchcode: SFSD064GL2BM1TO-E-HG-2A1-STD
Rutronik No.: DISCAR3672
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
SD-CARD 64GB S-45 Description
S-45 Series (UHS-I) Industrial SDHC/SDXC Memory Card
Product summary
MLC Flash
Class 6
Performance (R/W) up to 50MB/s / 19MB/s
Optimised for random write IOPS
Wide Temperature Support (Optional)
CE / WEEE / RoHS
Shock and Vibration resistant
Proven Power Fail protection
Sophisticated Wear Leveling & Bad Block Management
Autonomous Data Care Management
SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring
Parameter
- Capacity
- 64G Byte
- Flash
- MLC
- Temp.min.
- -25°C
- Temp.max.
- 85°C
- Packaging
- INDIVIDUAL
- Class
- SDHC
- Class
- CLASS 10
- Automotive
- NO
- Leadfree Defin.
- 10
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 10 weeks