Cart

SFSD0512N1BN1TO-E-ME-151-STD

SWISSBIT SFSD0512N1BN1TO-E-ME-151-STD

image shown is a representation only

SWISSBIT

MICRO-SD-CARD 512MB S-200µ
Supplier: Swissbit
Matchcode: SFSD0512N1BN1TO-E-ME-151-STD
Rutronik No.: DISCAR2316
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
On request
On request

MICRO-SD-CARD 512MB S-200µ Description

Product summary
SLC Flash
Class 6
Performance (R/W) up to 21MB/s / 18MB/s
Wide Temperature Support (optional)
CE / WEEE / RoHS
Shock and Vibration resistant
Proven Power Fail Safety
Sophisticated Wear Leveling & Bad Block Management
Diagnostic features 
Life Time Monitoring

Parameter

Capacity
512M Byte
Flash
SLC
Temp.min.
-25°C
Temp.max.
85°C
Class
SD
Class
CLASS 6
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?