Cart

SFSD0512N1BM1TO-I-ME-2A1-STD

SWISSBIT SFSD0512N1BM1TO-I-ME-2A1-STD

image shown is a representation only

SWISSBIT

MICRO-SD 512MB S-455µ IND TEMP
Supplier: Swissbit
Matchcode: SFSD0512N1BM1TO-I-ME-2A1-STD
Rutronik No.: DISCAR5827
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
17.15 $
17.15 $

Prices

1 17.15 $
2 16.30 $
4 16.15 $
8 16.01 $
17 15.30 $

MICRO-SD 512MB S-455µ IND TEMP Description

S-455µ Series (UHS-I, SLC)

Industrial MICRO SD 3.0 Memory Card SD / SDHC – 512MB to 8GB


Product summary

SLC Flash

Class 10, UHS-I

Performance (R/W) up to 80MB/s / 75MB/s

Wide Temperature Support (optional)

CE / WEEE / RoHS

Shock and Vibration resistant

Proven Power Fail Safety

Sophisticated Wear Leveling & Bad Block Management

Autonomous Data Care Management

SBLTM Tool & SDK for detailed Life Time Monitoring


Parameter

Capacity
512M Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Class
SDHC
Class
CLASS 10
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?