Cart

SFSD0512L1BN1TO-I-ME-161-STD

SWISSBIT SFSD0512L1BN1TO-I-ME-161-STD

image shown is a representation only

SWISSBIT

SD-CARD 512MB S-200
Supplier: SWISSBIT
Matchcode: S-200
Rutronik No.: DISCAR3125
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Find Alternatives
Find Alternatives
Datasheet
Datasheet

Download the free Library Loader to convert this file for your ECAD Tool
Please login
Obsolete Part
Supplier Last Time Buy: 05/28/2021
On request
On request
Article with this quantity is not orderable.
Follow-up article
Unit Pack
Unit Price
Stock Info  
SWISSBIT SFSD0512L1BN1WI-I-ME-111-STD
SWISSBIT

SFSD0512L1BN1WI-I...

SD-CARD 512MB S-250
Packaging: INDIVIDUAL
1
30.30 $
14 weeks
Price, Lead time
Find Alternatives
Datasheet Datasheet

SD-CARD 512MB S-200 Description

Product summary
SLC Flash
Class 6 / 10
Performance (R/W) up to 21MB/s / 18MB/s
Wide Temperature Support (Optional)
CE / WEEE / RoHS
Shock and Vibration resistant
Proven Power Fail protection
Sophisticated Wear Leveling & Bad Block Management
Diagnostic features & Life Time Monitoring through SD / SPI command set


 

Parameter

Capacity
512M Byte
Technologies
SLC
Temp.min.
-40°C
Temp.max.
85°C
Interface
SD
Packaging
INDIVIDUAL
Automotive
NO
RoHS Status
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?