Cart

SFSD032GN3BM1TO-I-HG-2D1-STD

SWISSBIT

MICRO-SD 32GB S-45µ I-TEMP
Supplier: Swissbit
Matchcode: SFSD032GN3BM1TO-I-HG-2D1-STD
Rutronik No.: DISCAR6315
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
49.85 $
49.85 $

Prices

1 49.85 $
2 47.36 $
4 46.95 $
9 46.53 $
20 44.45 $

Parameter

Capacity
32G Byte
Flash
MLC
Temp.min.
-40°C
Temp.max.
85°C
Class
SDHC
Class
CLASS 10
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?