Cart

SFSD032GN3BM1TO-I-HG-2B1-STD

SWISSBIT SFSD032GN3BM1TO-I-HG-2B1-STD

image shown is a representation only

SWISSBIT

MICRO-SD 32GB S-45µ I-TEMP
Supplier: Swissbit
Matchcode: SFSD032GN3BM1TO-I-HG-2B1-STD
Rutronik No.: DISCAR4686
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
49.49 $
49.49 $

Prices

1 49.49 $
2 47.02 $
4 46.61 $
9 46.19 $
20 44.13 $

Parameter

Capacity
32G Byte
Flash
MLC
Temp.min.
-25°C
Temp.max.
85°C
Class
SDHC
Class
CLASS 10
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?