Cart

SFSD032GL3BM1TO-E-LF-2B1-STD

SWISSBIT SFSD032GL3BM1TO-E-LF-2B1-STD

image shown is a representation only

SWISSBIT

SD-CARD 32GB S-45
Supplier: Swissbit
Matchcode: SFSD032GL3BM1TO-E-LF-2B1-STD
Rutronik No.: DISCAR4673
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
39.92 $
39.92 $

Prices

1 39.92 $
2 37.92 $
5 37.59 $
10 37.26 $
22 35.60 $
Article with this quantity is not orderable.

Parameter

Capacity
32G Byte
Flash
MLC
Temp.min.
-25°C
Temp.max.
85°C
Packaging
INDIVIDUAL
Class
SDHC
Class
CLASS 10
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?