SFSD032GL1BM1TO-I-NG-221-STD

image shown is a representation only
Supplier: SWISSBIT
Matchcode: SFSD032GL1BM1TO-I-NG-221-STD
Rutronik No.: DISCAR3692
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
SD-CARD 32GB S-450 I-TEMP Description
S-450 Series (UHS-I, SLC) Industrial SD/SDHC Memory Card - 512MByte to 32GByte
Product summary
SLC Flash
Class 10, UHS-I
Performance (R/W) up to 90MB/s / 75MB/s
Wide Temperature Support (Optional)
CE / WEEE / RoHS
Shock and Vibration resistant
Proven Power Fail protection
Sophisticated Wear Leveling & Bad Block Management
Autonomous Data Care Management
SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring
Parameter
- Capacity
- 32G Byte
- Flash
- SLC
- Temp.min.
- -40°C
- Temp.max.
- 85°C
- Class
- SDHC UHS-I
- Packaging
- INDIVIDUAL
- Class
- CLASS 10
- Automotive
- NO
- Leadfree Defin.
- 10
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 25 weeks