Cart

SFSD016GN3BM1TO-I-LF-2D1-STD

SWISSBIT

MICRO-SD 16GBS-45µ I-TEMP
Supplier: Swissbit
Matchcode: SFSD016GN3BM1TO-I-LF-2D1-STD
Rutronik No.: DISCAR6237
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
29.90 $
29.90 $

Prices

1 29.90 $
2 28.40 $
5 28.16 $
11 27.91 $
23 26.66 $

Parameter

Capacity
16G Byte
Flash
MLC
Temp.min.
-40°C
Temp.max.
85°C
Class
SDHC
Class
CLASS 10
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?