Cart

SFSD016GN3BM1TO-I-LF-2B1-STD

SWISSBIT SFSD016GN3BM1TO-I-LF-2B1-STD

image shown is a representation only

SWISSBIT

MICRO-SD 16GBS-45µ I-TEMP
Supplier: Swissbit
Matchcode: SFSD016GN3BM1TO-I-LF-2B1-STD
Rutronik No.: DISCAR4684
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
On request
On request

Parameter

Capacity
16G Byte
Flash
MLC
Temp.min.
-40°C
Temp.max.
85°C
Class
SDHC
Class
CLASS 10
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?