- Home
- Embedded Storage
- Industrial Flash
- SWISSBIT Industrial Flash
SFSD016GL3BM1TO-I-GE-2D1-STD
image shown is a representation only
SD-CARD 16GB S-45 I-TEMP
Supplier:
SWISSBIT
Matchcode:
S-45
Rutronik No.:
DISCAR6333
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
- Capacity
-
16G Byte
- Technologies
-
MLC
- Temp.min.
-
-40°C
- Temp.max.
-
85°C
- Interface
-
SDHC
- Packaging
-
INDIVIDUAL
- Class
-
CLASS 10
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Customs Tariff No.
- 85235110000
- Country
- Germany
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SD-CARD 16GB MLC CARD
Packaging:
INDIVIDUAL
SD-CARD 16GB H1-M
Packaging:
INDIVIDUAL
SD-CARD 16GB S-45 I-TEMP
Packaging:
INDIVIDUAL
SD-CARD 16GB S-46 pSLC
Packaging:
INDIVIDUAL
SD-CARD 16GB S-40 IND
Packaging:
INDIVIDUAL
SD-CARD 16GB S-45
Packaging:
INDIVIDUAL
SD-CARD 16GB S-45
Packaging:
INDIVIDUAL
SD-CARD 16GB H1-M
Packaging:
INDIVIDUAL
SD-CARD 16GB S-46 pSLC
Packaging:
INDIVIDUAL
SD-CARD 16GB S-45
Packaging:
INDIVIDUAL
Previous
Next