Cart

SFSD016GL3BM1TO-E-LF-2CP-STD

SWISSBIT SFSD016GL3BM1TO-E-LF-2CP-STD

image shown is a representation only

SWISSBIT

SD-CARD 16GB S-46 pSLC
Supplier: Swissbit
Matchcode: SFSD016GL3BM1TO-E-LF-2CP-STD
Rutronik No.: DISCAR5040
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
40.58 $
40.58 $

Prices

1 40.58 $
2 38.55 $
5 38.22 $
10 37.88 $
22 36.19 $

Parameter

Capacity
16G Byte
Flash
MLC
Temp.min.
-25°C
Temp.max.
85°C
Packaging
INDIVIDUAL
Class
SDHC
Class
CLASS 10
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?