SFSD016GL1BM1TO-I-QG-2A1-STD

image shown is a representation only
Supplier: SWISSBIT
Matchcode: SFSD016GL1BM1TO-I-QG-2A1-STD
Rutronik No.: DISCAR5823
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
SD-Card 16GB S-455 Description
S-455 SD 3.0 Memory Card (SDHC / SDXC) - 512MB to 32GB
Product Summary
SLC Flash
Class 10, UHS-I
Performance (R/W) up to 90MB/s / 75MB/s
Wide Temperature Support (Optional)
Proven Power Fail Safety
Sophisticated Wear Leveling & Bad Block Management
Autonomous Data Care Management
SBLTM Tool & SDK for detailed Life Time Monitoring
Parameter
- Capacity
- 16G Byte
- Flash
- SLC
- Temp.min.
- -40°C
- Temp.max.
- 85°C
- Class
- SDHC
- Packaging
- INDIVIDUAL
- Class
- CLASS 10
- Automotive
- NO
- Leadfree Defin.
- 10
- Customs Tariff No.
- 85235110000
- Country
- Germany
- Supplier Lead time
- 25 weeks