Cart

SFSA960GQ1AA8TO-C-OC-216-STD

SWISSBIT SFSA960GQ1AA8TO-C-OC-216-STD

image shown is a representation only

SWISSBIT

SSD 960GB 2,5 X-60 SATA
Supplier: Swissbit
Matchcode: SFSA960GQ1AA8TO-C-OC-216-STD
Rutronik No.: DISCAR4665
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
818.26 $
818.26 $

Prices

1 818.26 $
2 777.34 $
3 770.53 $
5 763.70 $
8 729.61 $

Parameter

Capacity
960G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Formfactor
2,5INCH
Thickness
SATA III
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?