Cart

SFSA64GBU1BR4MT-C-QT-236-STD

SWISSBIT SFSA64GBU1BR4MT-C-QT-236-STD

image shown is a representation only

SWISSBIT

mSATA 64GB x-200m
Supplier: Swissbit
Matchcode: SFSA64GBU1BR4MT-C-QT-236-STD
Rutronik No.: DISCAR3730
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 10/26/2018
1,243.17 $
1,243.17 $

Prices

1 1,243.17 $
2 1,181.01 $
4 1,170.65 $
6 1,160.30 $
9 1,108.49 $
Article with this quantity is not orderable.

mSATA 64GB x-200m Description

X-200m Series – Industrial MSATA Solid State Drive
2GByte up to 64GByte (MO-300 full size)


Product summary
 
SLC Flash
Performance (R/W) up to 120MB/s / 95MB/s
Wide Temperature Support (optional)
CE / WEEE / RoHS
Proven Power Fail Safety
Advanced Wear Leveling & Bad Block Management
SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring

Parameter

Capacity
64G Byte
Flash
SLC
Temp.min.
0°C °C
Temp.max.
70°C
Warranty
MSATA
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?