Cart

SFSA480GQ1AH8TO-C-6B-216-STD

SWISSBIT SFSA480GQ1AH8TO-C-6B-216-STD

image shown is a representation only

SWISSBIT

SSD 480GB 2,5 X-70 SATA
Supplier: SWISSBIT
Matchcode: X-70
Rutronik No.: DISCAR5985
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Find Alternatives
Find Alternatives
Datasheet
Datasheet

Download the free Library Loader to convert this file for your ECAD Tool
Please login
Obsolete Part
Supplier Last Time Buy: 10/21/2022
On request
On request
Article with this quantity is not orderable.
Follow-up article
Unit Pack
Unit Price
Stock Info  
SWISSBIT SFSA480GS2AK4TA-C-6B-216-STD
SWISSBIT

SFSA480GS2AK4TA-C...

SSD 480GB 2,5 SATA X-73
Packaging: RETAIL
1
218.28 $
14 weeks
Obsolet...
Price, Lead time
Find Alternatives
Datasheet Datasheet

Parameter

Capacity
480G GB
Flash
TLC
Temp.max.
70°C
Temp.min.
0°C
Formfactor
2,5 INCH
Thickness
7 MM
Interface
SATA III
Automotive
NO
RoHS Status
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?