Cart

SFSA4096U1BR4TO-C-MS-236-STD

SWISSBIT SFSA4096U1BR4TO-C-MS-236-STD

image shown is a representation only

SWISSBIT

mSATA 4GB x-200m
Supplier: Swissbit
Matchcode: SFSA4096U1BR4TO-C-MS-236-STD
Rutronik No.: DISCAR3108
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
84.13 $
84.13 $

Prices

1 84.13 $
2 79.92 $
4 79.21 $
8 78.52 $
16 75.00 $
Article with this quantity is not orderable.

mSATA 4GB x-200m Description

X-200m Series – Industrial MSATA Solid State Drive
2GByte up to 64GByte (MO-300 full size)


Product summary
 
SLC Flash
Performance (R/W) up to 120MB/s / 95MB/s
Wide Temperature Support (optional)
CE / WEEE / RoHS
Proven Power Fail Safety
Advanced Wear Leveling & Bad Block Management
SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring

Parameter

Capacity
4G Byte
Flash
SLC
Temp.min.
0°C °C
Temp.max.
70°C
Warranty
MSATA
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?