Cart

SFSA240GQ1AK4TO-I-6B-216-STD

SWISSBIT

SSD 240GB 2,5 X-75 SATA
Supplier: Swissbit
Matchcode: SFSA240GQ1AK4TO-I-6B-216-STD
Rutronik No.: DISCAR5987
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
181.29 $
181.29 $

Parameter

Capacity
240G Byte
Flash
3D TLC
Temp.min.
-40°C
Temp.max.
85°C
Warranty
- mm
Formfactor
2,5INCH
Thickness
SATA III
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?