Cart

SFSA240GQ1AA4TO-I-HC-22B-STD

SWISSBIT

SSD 240GB 2,5 X-60P
Supplier: Swissbit
Matchcode: SFSA240GQ1AA4TO-I-HC-22B-STD
Rutronik No.: DISCAR5455
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
480.24 $
480.24 $

Parameter

Capacity
240G Byte
Flash
MLC
Temp.min.
-40°C
Temp.max.
85°C
Warranty
7 mm
Formfactor
2,5INCH
Thickness
SATA III
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?