Cart

SFSA240GM3AA4TO-I-OC-42P-STD

SWISSBIT

M.2 240GB X-66m.2
Supplier: Swissbit
Matchcode: SFSA240GM3AA4TO-I-OC-42P-STD
Rutronik No.: DISCAR5502
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
595.72 $
595.72 $

Prices

1 595.72 $
2 565.93 $
3 560.96 $
5 556.01 $
9 531.18 $

Parameter

Capacity
240G Byte
Flash
SLC MODE
Temp.min.
-40°C
Temp.max.
85°C
Automotive
NO
Interface
SATA III
Formfactor
2260
Leadfree Defin.
4
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?