Cart

SFSA120GV1AA4TO-C-LB-216-STD

SWISSBIT SFSA120GV1AA4TO-C-LB-216-STD

image shown is a representation only

SWISSBIT

SSD 120GB X-60s MO-297
Supplier: Swissbit
Matchcode: SFSA120GV1AA4TO-C-LB-216-STD
Rutronik No.: DISCAR3897
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
164.81 $
164.81 $

Prices

1 164.81 $
2 156.57 $
3 155.19 $
6 153.82 $
11 146.96 $
Article with this quantity is not orderable.

SSD 120GB X-60s MO-297 Description

Product summary
MLC Flash
Performance (R/W) up to 525/s / 450MB/s
Wide Temperature Support (optional)
Proven Power Fail Safety
NCQ support
TRIM support
Advanced Wear Leveling & Bad Block Management
In-field firmware update
SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring

Parameter

Capacity
120G Byte
Flash
MLC
Temp.max.
70°C
Temp.min.
0°C
Interface
SATA III
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?