Cart

SFSA120GQ1AA4TO-C-LB-216-STD

SWISSBIT SFSA120GQ1AA4TO-C-LB-216-STD

image shown is a representation only

SWISSBIT

SSD 120GB 2,5 X-60 SATA
Supplier: Swissbit
Matchcode: SFSA120GQ1AA4TO-C-LB-216-STD
Rutronik No.: DISCAR5483
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
194.88 $
194.88 $

Prices

1 194.88 $
2 185.14 $
3 183.51 $
6 181.89 $
11 173.77 $

Parameter

Capacity
120G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Warranty
7 mm
Formfactor
2,5INCH
Thickness
SATA III
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?