Cart

SFSA120GQ1AA4TO-C-HC-22P-STD

SWISSBIT

SSD 120GB 2,5 X-66
Supplier: Swissbit
Matchcode: SFSA120GQ1AA4TO-C-HC-22P-STD
Rutronik No.: DISCAR5446
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
255.55 $
255.55 $

Prices

1 255.55 $
2 242.77 $
3 240.65 $
5 238.51 $
8 227.87 $

Parameter

Capacity
120G Byte
Flash
SLC MODE
Temp.min.
0°C
Temp.max.
70°C
Formfactor
2,5INCH
Warranty
7 mm
Thickness
SATA III
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?