- Home
- Embedded Storage
- Industrial SSD
- SWISSBIT Industrial SSD
SFSA120GM3AA4TO-C-HC-42P-STD
image shown is a representation only
M.2 120GB X-66m.2
Supplier:
SWISSBIT
Matchcode:
X-66m2 (2260)
Rutronik No.:
DISCAR5499
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
- Capacity
-
120G GB
- Flash
-
MLC
- Temp.max.
-
70°C °C
- Temp.min.
-
0°C °C
- Formfactor
-
2260
- Interface
-
SATA III
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Germany
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
M.2 120GB X-60m.2
Packaging:
INDIVIDUAL
M.2 120GB X-60m.2
Packaging:
INDIVIDUAL
M.2 120GB X-60m.2
Packaging:
INDIVIDUAL
M.2 120GB X-60m.2
Packaging:
INDIVIDUAL
M.2 120GB X-60m.2
Packaging:
INDIVIDUAL
M.2 120GB X-60m.2
Packaging:
INDIVIDUAL
M.2 120GB X-60m.2
Packaging:
INDIVIDUAL
M.2 120GB X-66m.2
Packaging:
INDIVIDUAL
M.2 120GB X-60m.2
Packaging:
INDIVIDUAL
M.2 120GB X-60m.2
Packaging:
INDIVIDUAL
Previous
Next