Cart

SFSA120GM3AA2TO-C-HC-226-STD

SWISSBIT

M.2 120GB X-60m.2
Supplier: Swissbit
Matchcode: SFSA120GM3AA2TO-C-HC-226-STD
Rutronik No.: DISCAR6094
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
299.85 $
299.85 $

Prices

1 299.85 $
2 284.85 $
3 282.36 $
6 279.86 $
11 267.37 $

Parameter

Capacity
120G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Automotive
NO
Interface
SATA III
Formfactor
2242
Leadfree Defin.
4
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?