Cart

SFSA120GM1AA2TO-C-HC-216-STD

SWISSBIT SFSA120GM1AA2TO-C-HC-216-STD

image shown is a representation only

SWISSBIT

M.2 120GB X-60m.2
Supplier: Swissbit
Matchcode: SFSA120GM1AA2TO-C-HC-216-STD
Rutronik No.: DISCAR4162
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
136.14 $
136.14 $

Prices

1 136.14 $
2 129.33 $
3 128.20 $
6 127.06 $
11 121.39 $

Parameter

Capacity
120G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Interface
SATA III
Automotive
NO
Formfactor
2242
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?