Cart

SFSA064GV1AA4TO-C-QC-216-STD

SWISSBIT SFSA064GV1AA4TO-C-QC-216-STD

image shown is a representation only

SWISSBIT

SSD 64GB X-600s MO-297
Supplier: Swissbit
Matchcode: SFSA064GV1AA4TO-C-QC-216-STD
Rutronik No.: DISCAR4186
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
612.01 $
612.01 $

Prices

1 612.01 $
2 581.41 $
4 576.31 $
6 571.21 $
10 545.71 $
Article with this quantity is not orderable.

SSD 64GB X-600s MO-297 Description

Product summary

SLC Flash
Performance (R/W) up to 520MB/s / 400MB/s
Wide Temperature Support (optional)
Proven Power Fail Safety
NCQ support
TRIM support
Advanced Wear Leveling & Bad Block Management
In-field firmware update
SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring 

Parameter

Capacity
64G Byte
Flash
SLC
Temp.max.
70°C
Temp.min.
0°C
Interface
SATA III
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?