Cart

SFSA060GV3AA4TO-C-LB-22P-STD

SWISSBIT

SSD 60GB X-66s MO-297
Supplier: Swissbit
Matchcode: SFSA060GV3AA4TO-C-LB-22P-STD
Rutronik No.: DISCAR5434
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
149.95 $
149.95 $

Prices

1 149.95 $
2 142.45 $
3 141.20 $
6 139.95 $
11 133.70 $

Parameter

Capacity
60G Byte
Flash
SLC MODE
Temp.max.
70°C
Temp.min.
0°C
Interface
SATA III
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?