- Home
- Storage Technologies
- NAND Flash & Optane Products
- Swissbit NAND Flash & Optane Products
SFSA060GQ1AH1TO-C-6B-216-STD

SSD 60GB 2,5 X-70 SATA
Supplier:
Swissbit
Matchcode:
SFSA060GQ1AH1TO-C-6B-216-STD
Rutronik No.:
DISCAR5982
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
- Capacity
-
60G Byte
- Flash
-
3D TLC
- Temp.min.
-
0°C
- Temp.max.
-
70°C
- Formfactor
-
2,5INCH
- Warranty
-
- mm
- Thickness
-
SATA III
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Germany
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SSD 120GB 2,5 X-70 SATA
Packaging:
INDIVIDUAL
SSD 60GB 2,5 SATA SV250-25
Packaging:
INDIVIDUAL
SSD 60GB 2,5 SATA X-75
Packaging:
RETAIL
SSD 60GB 2,5 SATA X-73
Packaging:
RETAIL
SSD 60GB 2,5 SATA X-75
Packaging:
RETAIL
SSD 60GB 2,5 SATA SV250-25
Packaging:
INDIVIDUAL
SSD 60GB 2,5 SATA X-75 EXT...
Packaging:
RETAIL
SSD 60GB 2,5 SATA X-73
Packaging:
RETAIL
SSD 60GB 2,5 SATA X-75
Packaging:
RETAIL
SSD 60GB 2,5 SATA X-75
Packaging:
RETAIL
Previous
Next