Cart

SFSA032GV1AA4TO-I-DB-216-STD

SWISSBIT SFSA032GV1AA4TO-I-DB-216-STD

image shown is a representation only

SWISSBIT

SSD 32GB X-600s MO-297
Supplier: Swissbit
Matchcode: SFSA032GV1AA4TO-I-DB-216-STD
Rutronik No.: DISCAR4189
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
On request
On request

SSD 32GB X-600s MO-297 Description

Product summary

SLC Flash
Performance (R/W) up to 520MB/s / 400MB/s
Wide Temperature Support (optional)
Proven Power Fail Safety
NCQ support
TRIM support
Advanced Wear Leveling & Bad Block Management
In-field firmware update
SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring 

Parameter

Capacity
32G Byte
Flash
SLC
Temp.max.
85°C
Temp.min.
-40°C
Interface
SATA III
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?