Cart

SFSA032GQ1BJATO-I-DT-236-STC

SWISSBIT SFSA032GQ1BJATO-I-DT-236-STC

image shown is a representation only

SWISSBIT

SSD 32GB 2,5 X-500
Supplier: Swissbit
Matchcode: SFSA032GQ1BJATO-I-DT-236-STC
Rutronik No.: DISCAR3718
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
693.02 $
693.02 $

Prices

1 693.02 $
2 658.37 $
3 652.58 $
5 646.81 $
8 617.93 $
Article with this quantity is not orderable.

SSD 32GB 2,5 X-500 Description

X-500 Series - Industrial SATA Solid State Drive 2.5”
16GB to 512GB based on SLC NAND flash


Product summary
SLC Flash
Performance (R/W) up to 240MB/s / 220MB/s
Wide Temperature Support (optional)
CE / WEEE / RoHS
Shock and Vibration resistant (MIL-STD810)
Proven Power Fail Safety
ATA security feature set
Enhanced Secure Erase, Purge and Sanitize features (MIL STD)
Conformal Coating (optional)
Temperature sensor
NCQ support
TRIM support
Advanced Wear Leveling & Bad Block Management
In-field firmware update
SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring

 

Parameter

Capacity
32G Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Formfactor
2,5INCH
Thickness
SATA II
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?