Cart

SFSA032GQ1BJATO-I-DT-216-STD

SWISSBIT SFSA032GQ1BJATO-I-DT-216-STD

image shown is a representation only

SWISSBIT

SSD 32GB 2,5 X-500 SATA
Supplier: Swissbit
Matchcode: SFSA032GQ1BJATO-I-DT-216-STD
Rutronik No.: DISCAR2888
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
619.73 $
619.73 $

Prices

1 619.73 $
8 588.74 $
12 583.58 $
16 578.41 $
24 552.60 $
Article with this quantity is not orderable.

Parameter

Capacity
32G Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Formfactor
2,5INCH
Thickness
SATA II
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?