Cart

SFSA032GQ1BJATO-C-DT-226-STD

SWISSBIT

SSD 32GB 2,5 X-500
Supplier: Swissbit
Matchcode: SFSA032GQ1BJATO-C-DT-226-STD
Rutronik No.: DISCAR3116
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
On request
On request

Parameter

Capacity
32G Byte
Flash
SLC
Temp.min.
0°C
Temp.max.
70°C
Formfactor
2,5INCH
Thickness
SATA II
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?