Cart

SFSA030GM3AA2TO-C-LB-32P-STD

SWISSBIT

M.2 30GB X-66m.2
Supplier: Swissbit
Matchcode: SFSA030GM3AA2TO-C-LB-32P-STD
Rutronik No.: DISCAR5495
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
88.94 $
88.94 $

Prices

1 88.94 $
2 84.50 $
4 83.75 $
8 83.01 $
16 79.31 $

Parameter

Capacity
30G Byte
Flash
SLC MODE
Temp.min.
0°C
Temp.max.
70°C
Automotive
NO
Interface
SATA III
Formfactor
2260
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?