Cart

SFSA030GM3AA1TO-I-LB-126-STD

SWISSBIT

M.2 30GB X-60m.2
Supplier: Swissbit
Matchcode: SFSA030GM3AA1TO-I-LB-126-STD
Rutronik No.: DISCAR6223
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
72.16 $
72.16 $

Prices

1 72.16 $
2 68.56 $
4 67.96 $
8 67.35 $
16 64.35 $

Parameter

Capacity
30G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Interface
SATA III
Automotive
NO
Formfactor
2242
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?