Cart

SFSA016GV3AA1TO-I-LB-22P-STD

SWISSBIT

SSD 16GB X-66s MO-297
Supplier: Swissbit
Matchcode: SFSA016GV3AA1TO-I-LB-22P-STD
Rutronik No.: DISCAR5431
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
72.78 $
72.78 $

Prices

1 72.78 $
2 69.14 $
4 68.54 $
8 67.93 $
16 64.90 $

Parameter

Capacity
16G Byte
Flash
SLC MODE
Temp.max.
85°C
Temp.min.
-40°C
Interface
SATA III
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?