Cart

SFSA016GV1AA2TO-I-DB-216-STD

SWISSBIT SFSA016GV1AA2TO-I-DB-216-STD

image shown is a representation only

SWISSBIT

SSD 16GB X-600s MO-297
Supplier: Swissbit
Matchcode: SFSA016GV1AA2TO-I-DB-216-STD
Rutronik No.: DISCAR4188
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
273.08 $
273.08 $

Prices

1 273.08 $
2 259.42 $
3 257.15 $
6 254.87 $
10 243.50 $
Article with this quantity is not orderable.

SSD 16GB X-600s MO-297 Description

Product summary

SLC Flash
Performance (R/W) up to 520MB/s / 400MB/s
Wide Temperature Support (optional)
Proven Power Fail Safety
NCQ support
TRIM support
Advanced Wear Leveling & Bad Block Management
In-field firmware update
SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring 

Parameter

Capacity
16G Byte
Flash
SLC
Temp.max.
85°C
Temp.min.
-40°C
Interface
SATA III
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?