Cart

SFSA016GU2AA2TO-I-GS-216-STD

SWISSBIT SFSA016GU2AA2TO-I-GS-216-STD

image shown is a representation only

SWISSBIT

mSATA 16GB X-60m
Supplier: Swissbit
Matchcode: SFSA016GU2AA2TO-I-GS-216-STD
Rutronik No.: DISCAR4457
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
71.09 $
71.09 $

Prices

1 71.09 $
2 67.53 $
4 66.94 $
8 66.35 $
16 63.39 $

Parameter

Capacity
16G Byte
Flash
MLC
Temp.min.
-40°C °C
Temp.max.
85°C
Warranty
MSATA
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?