- Home
- Embedded Storage
- Industrial SSD
- SWISSBIT Industrial SSD
SFSA016GU2AA2TO-C-GS-216-STD
image shown is a representation only
mSATA 16GB X-60m
Supplier:
SWISSBIT
Matchcode:
X-60m
Rutronik No.:
DISCAR4931
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
- Capacity
-
16G GB
- Technologies
-
MLC
- Temp.max.
-
70°C °C
- Temp.min.
-
0°C °C
- Formfactor
-
MSATA
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
mSATA 16GB SM210-300
Packaging:
INDIVIDUAL
mSATA 16GB
Packaging:
INDIVIDUAL
mSATA 16GB SM210-300
Packaging:
INDIVIDUAL
mSATA 16GB X-60m
Packaging:
INDIVIDUAL
mSATA 16GB MLC
Packaging:
INDIVIDUAL
mSATA 16GB SEC 14
Packaging:
INDIVIDUAL
mSATA 16GB
Packaging:
INDIVIDUAL
mSATA mini 16GB SM220-300B
Packaging:
INDIVIDUAL
mSATA 16GB mini
Packaging:
INDIVIDUAL
mSATA 16GB MINI
Packaging:
INDIVIDUAL
Previous
Next