Cart

SFSA016GU1AA2TO-C-DB-216-STD

SWISSBIT

mSATA 16GB X-600m
Supplier: Swissbit
Matchcode: SFSA016GU1AA2TO-C-DB-216-STD
Rutronik No.: DISCAR5416
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
189.64 $
189.64 $

Prices

1 189.64 $
2 180.17 $
3 178.58 $
6 177.00 $
11 169.10 $

Parameter

Capacity
16G Byte
Flash
SLC
Temp.min.
0°C °C
Temp.max.
70°C
Warranty
MSATA
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?