Cart

SFSA016GM1AA2TO-I-DB-516-STD

SWISSBIT SFSA016GM1AA2TO-I-DB-516-STD

image shown is a representation only

SWISSBIT

M.2 16GB X-600m.2
Supplier: SWISSBIT
Matchcode: X-600m2 (2280)
Rutronik No.: DISCAR4196
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Find Alternatives
Find Alternatives
Datasheet
Datasheet

Download the free Library Loader to convert this file for your ECAD Tool
Please login
Obsolete Part
Supplier Last Time Buy: 07/19/2023
On request
On request
Article with this quantity is not orderable.
Follow-up article
Unit Pack
Unit Price
Stock Info  
SWISSBIT SFSA016GM3AA2TO-I-DB-526-STD
SWISSBIT

SFSA016GM3AA2TO-I...

M.2 16GB X-600m.2
Packaging: INDIVIDUAL
1
236.03 $
14 weeks
Price, Lead time
Find Alternatives
Datasheet Datasheet

M.2 16GB X-600m.2 Description

Product summary
Performance (R/W) up to 520MB/s / 400MB/s
Wide Temperature Support (optional)
Proven Power Fail Safety
NCQ support
TRIM support
Advanced Wear Leveling & Bad Block Management
In-field firmware update
SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring

Parameter

Capacity
16G GB
Flash
SLC
Temp.max.
85°C °C
Temp.min.
-40°C °C
Formfactor
2280
Interface
SATA III
Automotive
NO
RoHS Status
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?