Cart

SFSA008GU2AA1TO-I-GS-216-STD

SWISSBIT SFSA008GU2AA1TO-I-GS-216-STD

image shown is a representation only

SWISSBIT

mSATA 8GB X-60m
Supplier: Swissbit
Matchcode: SFSA008GU2AA1TO-I-GS-216-STD
Rutronik No.: DISCAR4456
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
52.70 $
52.70 $

Prices

1 52.70 $
2 50.07 $
4 49.63 $
8 49.19 $
16 46.99 $
Article with this quantity is not orderable.

Parameter

Capacity
8G Byte
Flash
MLC
Temp.min.
-40°C °C
Temp.max.
85°C
Warranty
MSATA
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?