Cart

SFSA008GU1AA1TO-I-DB-216-STD

SWISSBIT SFSA008GU1AA1TO-I-DB-216-STD

image shown is a representation only

SWISSBIT

mSATA 8GB X-600m
Supplier: Swissbit
Matchcode: SFSA008GU1AA1TO-I-DB-216-STD
Rutronik No.: DISCAR5018
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
121.94 $
121.94 $

Prices

1 121.94 $
2 115.85 $
4 114.83 $
7 113.82 $
13 108.74 $

Parameter

Capacity
8G Byte
Flash
SLC
Temp.min.
-40°C °C
Temp.max.
85°C
Warranty
MSATA
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?