Cart

SFSA008GU1AA1TO-C-DB-216-STD

SWISSBIT

mSATA 8GB X-600m
Supplier: Swissbit
Matchcode: SFSA008GU1AA1TO-C-DB-216-STD
Rutronik No.: DISCAR5415
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
148.85 $
148.85 $

Prices

1 148.85 $
2 141.40 $
4 140.16 $
7 138.93 $
13 132.72 $

Parameter

Capacity
8G Byte
Flash
SLC
Temp.min.
0°C °C
Temp.max.
70°C
Warranty
MSATA
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?